You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-6340 - 

Desoldering Station, Vacuum, 120 V, 50 W, 410° - 900°F, Temperature Controlled

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6340
Newark Part No.:
67C2187
Technical Datasheet:
72-6340   Datasheet
See all Technical Docs

Product Information

:
120V
:
-
:
50W
:
Vacuum Desolder Station
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Temperature controlled desoldering station ideal for all levels of board, rework and repair.
  • Closed loop control and digital display provide accurate nozzle temperature setting
  • Efficient internal pump provides vacuum action
  • Lightweight ergonomic gun type handle
  • Heat resistant detachable cord and vacuum tube
  • Rugged metal enclosure has convenient carry handle
  • Iron holder may be attached to either side for left or right hand operation
  • Product comes with one year warranty
  • 12-month limited warranty *view Terms & Conditions for details

Contents

Desoldering station, Replacement nozzle, Cleaning pins, Replacement filters, Filter tubes.

Associated Products

Compare Selected

Related Searches

79 In stock

79 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 13/04/20

$393.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $393.12