You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-6628 CAL D

Bench Power Supply, Calibrated w/Data, Adjustable, Fixed, 3 Output, 0 V, 30 V, 0 A, 3 A

TENMA 72-6628 CAL D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6628 CAL D
Newark Part No.:
12AC6123
Technical Datasheet:
72-6628 CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable, Fixed

:
3 Output

:
0V

:
30V

:
0A

:
3A

:
90W

:
-

:
120VAC

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 72-6628 CAL D from Tenma is a triple output DC power supply. It is a completely solid state, compact, well regulated, constant voltage power supply. This power supply is suitable for service field, hobby, laboratory and testing use. The 72-6628 has 5VDC/0.5A and 12VDC/0.5A fixed outputs. It provides three different output voltages. Overload and short circuit protection prevent the unit from overload and short circuit. When the unit is under the condition of overload or short circuit, the output current will be limited independent 5V, 12V easy snap-on output terminals to make it easy to use for TTL and CMOS circuit testing. The grounding of the output terminals is independent that the output can be connected in series to make a higher output voltage.
  • Calibrated with data triple output DC power supply
  • Output voltage range from 0 to 30VDC
  • Output current range from 0 to 3A
  • Ripple and noise of 5mVrms
  • Line regulation of 10mV and load regulation of 15mV
  • 120VAC, 60Hz power source and digital LCD meter
  • ON/OFF switch, power indicator, current limit LED indicator, easy snap-on output terminals
  • Voltage and current adjustment knobs
  • Dimension is 8inch x 4.6inch x 9inch (W x H x D) and weight is 11lbs
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Footnotes

The input power source must be ±5% of rated input voltage.

Warnings

Do not use the unit for equipment that requires higher current ratings than the unit is designed for, otherwise damage could occur to the unit.

48 In stock

Supplier Direct Ship

With you in 15 business days

Non-Cancelable / Non Returnable

$534.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $534.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange