You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-7218 - 

Clamp Meter, Auto, Mean Value, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

72-7218 - Clamp Meter, Auto, Mean Value, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.
72-7218 - Clamp Meter, Auto, Mean Value, 600 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7218
Newark Part No.:
80R7486
Technical Datasheet:
72-7218   Datasheet
See all Technical Docs

Product Information

:
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
:
600A
:
600V
:
600V
:
20Mohm
:
Mean Value
:
Auto, Manual
:
3.5
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 72-7218 is a Compact Digital Clamp Meter measures AC/DC voltage, AC current and resistance.
  • Diode test
  • Continuity buzzer
  • Full icon display
  • Sleep mode
  • Low battery indicator
  • 10MΩ Input impedance
  • 1999 Count auto ranging display
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement, Industrial, HVAC

Contents

Zipper case, 2x AAA batteries, Test leads and Owners manual.

Related Searches

170 In stock

170 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

$36.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $36.70