You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-7222 - 

Clamp Meter, Auto, True RMS, 400 A AC, 600 V AC, 600 V DC, 28 mm Jaw Opening Max.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7222
Newark Part No.:
01N4891
Technical Datasheet:
72-7222   Datasheet
See all Technical Docs

Product Information

:
AC/DC Current, AC/DC Voltage, Resistance, Temperature
:
400A
:
600V
:
600V
:
20Mohm
:
True RMS
:
Auto
:
3.5
:
28mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This model is a 2,000 count stable, safe and reliable digital clamp multimeter. It is designed with large-scale integrated circuits and A/D converter as the core as well as the overload protection and novel structure, which make them a superb tool of electricians.
  • 1999 count autoranging display
  • 10MΩ input impedance
  • Diode test and Continuity buzzer
  • Max hold and Data hold
  • Low battery indicator
  • Powered from 2x AAA batteries (included)
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

1.5V Cell, Test Lead,Carrying Bag, Point Contact Temperature Probe

Alternatives for 72-7222

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Related Searches

498 In stock

498 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$43.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $43.22