You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-7295 CAL
Bench Power Supply, Calibrated, Adjustable, 1 Output, 0 V, 40 V, 0 A, 5 A
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-7295 CAL
- Newark Part No.:
- 12AC6125
- Technical Datasheet:
- 72-7295 CAL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 1 Output
- :
- 0V
- :
- 40V
- :
- 0A
- :
- 5A
- :
- 200W
- :
- 90VAC
- :
- 265VAC
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Calibrated DC regulated switching mode power supply
- 1V to 40VDC output voltage range, 0A to 5A rated output current range
- 200W output power, 30mV(p-p) ripple & noise
- 0.5% + 200mV load regulation, 50mV line regulation
- 90VAC to 265VAC, 50Hz/60Hz input voltage
- Digital LED meter, 3.5 digit LED volt meter range, 3.5 digit LED amp meter range
- Meter accuracy is 1% + 2 digits
- Constant current and constant voltage indicators
- Thermostatic control cooling fan system
- Dimension is 205mm x 115mm x 275mm (W x H x D) and weight is 3Kg
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
46 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each