You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-7745 CAL D
Handheld Digital Multimeter, Calibrated, 3999 Count, True RMS, Auto, Manual Range, 3.75 Digit
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-7745 CAL D
- Newark Part No.:
- 12AC8553
- Technical Datasheet:
- 72-7745 CAL D Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature
- :
- 3.75
- :
- True RMS
- :
- 3999
- :
- Auto, Manual
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- Calibrated with data hand held digital multimeter
- Diode test, auto power off, continuity buzzer, low battery indication, data hold & full icon display
- Auto range and manual range options with maximum reading 3999
- Enclosure structure design with advanced co-injection technique to provide sufficient insulation
- 400mV/4V/40V/400V/1000V DC voltage, 4V/40V/400V/750V AC voltage range
- 400μA/4000μA/40mA/400mA/4A/10A DC current, 400μA/4000μA/40mA/400mA/4A/10A AC current
- 400 ohm/4Kohm/40Kohm/400Kohm/4Mohm/40Mohm resistance, 40nF/400nF/4μF/40μF/100μF capacitance range
- 10Hz to 10MHz frequency, -40°C to +1000°C temperature, 63mm × 31mm LCD size
- 10Mohm input impedance for DCV, overload protection and backlight function
- 177mm × 85mm × 40mm size, 312g weight, CAT III 1000V and CAT IV 600V safety rating
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement
Contents
72-7745 multimeter, Battery, Test lead, Alligator clip, RS232 interface cable, PC software CD, Point contact temperature probe, Operating manual.
Footnotes
Warnings
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each