You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-7755 CAL D

Intelligent Digital Multimeter, Calibrated, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit

72-7755 CAL D - Intelligent Digital Multimeter, Calibrated, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit
72-7755 CAL D - Intelligent Digital Multimeter, Calibrated, 3999 Count, Mean Value, Auto, Manual Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7755 CAL D
Newark Part No.:
12AC8556
Technical Datasheet:
72-7755 CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Frequency, Resistance, Temperature

:
3.75

:
Mean Value

:
3999

:
Auto, Manual

:
1kV

:
750V

:
10A

:
10A

:
40Mohm

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 72-7755 CAL D from Tenma is an intelligent digital multimeter. It has auto range or manual range options and dual display with maximum reading 3,999 displayed in 40 analogue bars in scale making the measured value to be seen clearly and indicating the trend of changing quickly. In addition to conventional measuring functions, there is a new breakthrough in frequency test with maximum range of 400MHz. RS232C standard serial port is equipped with meter for easy connection with computer to realize macro recording and monitoring and capture of transient dynamic data, displaying change of waveform during measurement, providing data and evidence to engineering technicians for scientific research. This is also a highly applied digital multimeter of high performance with full input protection and display backlight. The orange and grey colour meter features 73mm × 50mm size LCD, CAT III 1000V and CAT IV 600V safety ratings.
  • Calibrated with data intelligent digital multimeter
  • Auto range, diode test, auto power off, continuity buzzer and low battery indication
  • Data hold, relative mode, MAX/MIN function, RS232 interface, backlight
  • Analogue bar graph, full icon display, 10Mohm input impedance for DCV
  • 400mV/4V/40V/400V/1000V DC voltage and 4V/40V/400V/750V AC voltage range
  • 400mA/4000mA/40mA/400mA/10A DC current, 400mA/4000mA/40mA/400mA/10A AC current range
  • 400 ohm/4Kohm/40Kohm/400Kohm/4Mohm/40Mohm resistance range
  • 4nF/40nF/400nF/4μF/40μF/400μF/4mF capacitance range, temperature range from -40°C to 1000°C
  • 4KHz/40KHz/400KHz/4MHz/40MHz/400MHz frequency range
  • Product net weight is 600g (including holster) and product size is 195mm × 90mm × 40mm
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-7755 9V battery, Test lead, Test clip, RS232 interface cable, CD-ROM with installation guide & computer interface software, Point contact temperature probe, Operating manual, Tilt stand holster.

Footnotes

Do not impose any effective voltage over 1000V on the terminal and earth of to meter to prevent electric shock or damage to the meter.

Warnings

When using the meter at an effective voltage over 60VDC or30VAC, special care should be taken for danger of electric shock.

11 In stock

Supplier Direct Ship

Same day shipping

Non-Cancelable / Non Returnable

$306.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $306.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.