You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-7790

Humidity Meter, 0% to 100% Relative Humidity, 5 %, 184.15 mm, 50.8 mm, 30.99 mm

TENMA 72-7790

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7790
Newark Part No.:
26Y8886

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
5%

:
-

:
184.15mm

:
50.8mm

:
30.99mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

Measure both relative humidity and temperature with this digital data logging meter. Ideal for tracking HVAC reliability, laboratory conditions, storage integrity, and other environmental testing.
  • Auto ranging with manual selectivity
  • Measures AC
  • Measures Resistance, Frequency, and Capacitance
  • Measures Temperature -40°F ~ 1832°F ( -40°C ~1000°C)
  • Non-contact voltage alert
  • Test Duty Cycle, Continuity, and Diodes
  • Data Hold, Min, and Max functions
  • Backlit LCD Display
  • Cat III 600V safety rated
  • Two internal fuses for added safety
  • Bandwidth (Hz): 45Hz ~1kHz
  • Auto power off after 15 minutes of inactivity
  • Low battery indicator
  • Relative mode
  • Input protection: 600Vrms
  • Input impedance for DC Voltage:1GO Max
  • Includes battery, test leads, and temperature probe
  • Dimensions (approximate): 7" x 3" x 2"

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 20 Minimum: 500
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange