You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-7795
Tachometer, 10RPM to 99999RPM, 0.04 %
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-7795
- Newark Part No.:
- 26Y8887
Alternatives for 72-7795
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10RPM to 99999RPM
- :
- 0.04%
- :
- -
- :
- -
- :
- -
- :
- 200mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Docs (0)
Product Overview
- Measures up to 99,999 RPM in 4 Ranges
- Data min, max and hold functions
- Non-contact design uses reflective stickers that attach to most surfaces
- Target Distance: 2" - 8" (50mm - 200mm)
- Powered by 4 x 1.5V AA Batteries (included)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each