You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-8140
Bench Power Supply, Single, Fixed, 1 Output, 13.8 V, 3 A
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8140
- Newark Part No.:
- 01N4881
- Also Known As:
- GTIN UPC EAN: 640522694969
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1 Output
- :
- -
- :
- 13.8V
- :
- -
- :
- 3A
- :
- -
- :
- 110VAC
- :
- 127VAC
- :
- -
- :
- -
- :
- -
Technical Docs (3)
Product Overview
- Compact and fixed voltage
- 0.8A Fuse protection
Applications
Test & Measurement, Power Management, Audio, Consumer Electronics
Also Known As
No Longer Available