You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

72-8340A

Bench Power Supply, Single, Adjustable, 1 Output, 1 V, 60 V, 0 A, 1.6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8340A
Newark Part No.:
20X1048
Technical Datasheet:
72-8340A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1 Output

:
1V

:
60V

:
0A

:
1.6A

:
-

:
100VAC

:
132VAC

:
-

:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (7)

Product Overview

The 72-8340A is a 100W switching mode laboratory grade Power Supply with current limiting control, is designed with the objectives of high accuracy, compactness and easy portability. 4 digit display LCD of voltage and current for high precision. The slim tower housing makes it ideal for tight work bench. It is light and conveniently portable with a collapsible handle. The large and illuminated LCD display provides clear and sharp readings even under dim light. The output power on off switch allows safe and handy operations. The tracking OVP (output over voltage protection) ensures a better and tighter protection to voltage sensitive loads. It has good line and load regulations, high efficiency, low ripple and noise that are typical of advanced switching mode power supply.
  • Open circuit current limiting setting capability
  • Automatic cross over CV and CC mode
  • Illuminated LCD indications of A, V, output on-off, CC and CV
  • 4 Digit displays of volt and amp meters
  • Coarse, fine voltage and current controls
  • Compact slim tower housing
  • Collapsible handle
  • Output power on off switch at front panel
  • Natural convection
  • Tracking output over voltage protection, short-circuit, overload and over-temperature protections
  • Good line, load regulations and low ripple and noise
  • Rotary encoder control
  • 24 month limited warranty *view Terms & Conditions for details

Applications

Power Management, Test & Measurement

45 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$178.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $240.82
$178.39
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange