You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-8364
Environmental Test Probe, Temperature
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8364
- Newark Part No.:
- 80R7538
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Temperature
- :
- Tenma Handheld Thermometers, DMMs, Industrial Temperature Controls & Measurement Equipments
- :
- -
Technical Docs (0)
Product Overview
- Backlit four digit LCD display
- Simultaneous display of voltage and current
- Auto selecting constant voltage (CV) and constant current (CC) modes
- Ultra quiet convection cooling
- Short circuit, overload, over voltage and thermal protection
- 84% efficiency at maximum output
- RoHs compliant
- Voltage range: 1.0 ~ 20.0VDC
- Current range: 0 ~ 5.0AVoltage regulation
- Load (from 10 ~ 100%): 70mV
- Line (from 90 ~ 132VAC): 20mV
- Ripple and noise (rms): 5mV
- Ripple and noise (p-p): 30mV
- Current Regulation Load (from 10 ~ 100%): 20mA
- Line (from 90 ~ 132VAC): 20mA
- Ripple and noise (p-p): 20mA
- Dimensions: 6" (H) x 2.8" (W) x 9.8" (D)
- Weight: 4.4 lbs.
- 12 month limited warranty *view Terms & Conditions for details
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $48.64 | |
4+ | $46.14 |
Pricing is unavailable. Please contact customer services.