You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-8710A CAL D

Digital Oscilloscope, Calibrated w/Data, 2 Channel, 100 MHz, 1 GSPS, 25 kpts, 3.5 ns

72-8710A CAL D - Digital Oscilloscope, Calibrated w/Data, 2 Channel, 100 MHz, 1 GSPS, 25 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8710A CAL D
Newark Part No.:
42AC0530
Technical Datasheet:
72-8710A CAL D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
100MHz

:
1GSPS

:
25 kpts

:
3.5ns

:
WVGA LCD Color

:
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 72-8710A CAL D from Tenma is a digital storage oscilloscope with 100MHz bandwidth, 2 analogue channels. The digital storage oscilloscope provides a complete set of trigger modes including edge, pulse, alternate and storage modes including set-up, wave, bitmap. It has a 7 inches wide screen LCD display and supports plug and play USB storage device. Communication with and remote control of computer through the USB device.
  • Calibrated with data digital storage oscilloscope
  • Rise time is ≤ 3.5ns and ≥ 2000wfm/s maximum acquisition rate
  • Memory depth of 25Kpts, CAT II 300V safety rating, 1GS/s sample rate on all channels
  • Power supply range from 100VAC to 240VAC, 45Hz to 440Hz
  • USB OTG interface, product colour is white and grey
  • 7inch TFT LCD, WGVA (800 × 480) display, automatic measurement of 32 waveform parameters
  • Dual analogue channels width range 1mV/div to 20V/div
  • Time base range from 2ns/div to 50s/div, unique waveform recording and replay function
  • Dimension (W x H x D) is 306mm x 147mm x 122mm and weight is 2.2Kg
  • Multilingual menu displays
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-8710A digital storage oscilloscope, Probe × 2 (1×, 10× switchable), Power cord, USB cable, PC software, CD.

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange