You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-8710A CAL

Digital Oscilloscope, Calibrated, 2 Channel, 100 MHz, 1 GSPS, 25 kpts, 3.5 ns

72-8710A CAL - Digital Oscilloscope, Calibrated, 2 Channel, 100 MHz, 1 GSPS, 25 kpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-8710A CAL
Newark Part No.:
22AC9038
Technical Datasheet:
72-8710A CAL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
2 Channel

:
100MHz

:
1GSPS

:
25 kpts

:
3.5ns

:
WVGA LCD Color

:
Oscilloscope, 2x Probe (1x, 10x Switchable), Power Cord , USB Cable, PC Software, Manual

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 72-8710A CAL from Tenma is a digital storage oscilloscope with 100MHz bandwidth, 2 analogue channels. The digital storage oscilloscope provides a complete set of trigger modes including edge, pulse, alternate and storage modes including set-up, wave, bitmap. It has a 7 inches wide screen LCD display and supports plug and play USB storage device. Communication with and remote control of computer through the USB device.
  • Calibrated digital storage oscilloscope
  • Rise time is ≤ 3.5ns and ≥ 2000wfm/s maximum acquisition rate
  • Memory depth of 25Kpts, CAT II 300V safety rating, 1GS/s sample rate on all channels
  • Power supply range from 100VAC to 240VAC, 45Hz to 440Hz
  • USB OTG interface, product colour is white and grey
  • 7inch TFT LCD, WGVA (800 × 480) display, automatic measurement of 32 waveform parameters
  • Dual analogue channels width range 1mV/div to 20V/div
  • Time base range from 2ns/div to 50s/div, unique waveform recording and replay function
  • Dimension (W x H x D) is 306mm x 147mm x 122mm and weight is 2.2Kg
  • Multilingual menu displays
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

72-8710A digital storage oscilloscope, Probe × 2 (1×, 10× switchable), Power cord, USB cable, PC software, CD.

50 In stock

Supplier Direct Ship

Same day shipping

Non-Cancelable / Non Returnable

$958.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $958.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.