You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-9375
Handheld Digital Multimeter, 3999 Count, Average, Auto Range, 3.75 Digit
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-9375
- Newark Part No.:
- 59T9202
- Technical Datasheet:
- 72-9375 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.75
- :
- Average
- :
- 3999
- :
- Auto
- :
- 1kV
- :
- 750V
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- -
- :
- -
Technical Docs (3)
Product Overview
- Diode test
- Continuity buzzer
- Low battery display
- Full icon display
- Fused 10A range
- Solar battery recharge
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test lead, English manual and holster.
No Longer Available