You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BOOSTXL-DRV8305EVM - 

Evaluation Board, DC Brushless Motor Driver, DRV8305, Power Management

BOOSTXL-DRV8305EVM - Evaluation Board, DC Brushless Motor Driver, DRV8305, Power Management

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOSTXL-DRV8305EVM
Newark Part No.:
71Y8858

Product Overview

The BOOSTXL-DRV8305EVM is a 15A, 3-phase brushless DC drive stage based on the DRV8305 motor gate driver and CSD18540Q5B NexFET power MOSFET. The module has individual DC bus and phase voltage sense as well as individual low-side current shunt sense for sensorless BLDC algorithms. The module supplies MCU 3.3V power with the LMR16006 0.6A step down buck regulator. The drive stage is fully protected with short circuit, thermal, shoot-through and under voltage protection and easily configurable via a SPI interface. The module is ideal for evaluating and rapidly developing with the DRV8305. It is designed to work with compatible XL LaunchPads. The BoosterPack can be combined with LAUNCHXL-F28207F for InstaSPIN-FOC or up to two BoosterPacks can be combined with LAUNCHXL-F28069M for InstaSPIN-FOC or InstaSPIN-MOTION. InstaSPIN solutions are supported through MotorWare.
  • 4.4V to 45V voltage supply input
  • Supports up to 20A peak, 15A continuous current output
  • Provides phase voltage and current feedback for sensorless BLDC control solutions
  • Complete brushless DC drive stage in ultra compact form factor (2.0" x 2.2")
  • Full protected drive stage including short circuit, thermal, shoot-through, under-voltage protection

Applications

Motor Drive & Control

Product Information

:
DC Brushless Motor
:
Texas Instruments
:
Power Management - Motor Control
:
DRV8305 
:
Eval Board DRV8305
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 In stock

Available in quantity shown

To order more than shown inventory, contact sales

17 in stock for same day shipping
$102.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $118.36
$102.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $115.58
$102.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.