Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $9.690 |
10+ | $9.280 |
25+ | $8.800 |
50+ | $8.430 |
100+ | $8.070 |
250+ | $7.800 |
500+ | $7.620 |
1000+ | $7.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ24650RVAT
Newark Part No.28AH1957
Battery TypeLead Acid, LiFePO4, Li-Ion, Li-Pol
Input Voltage28V
Battery Charge Voltage26V
Charge Current Max10A
Charge Current10A
Battery IC Case StyleVQFN
IC Case / PackageVQFN
No. of Pins16Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Battery Type
Lead Acid, LiFePO4, Li-Ion, Li-Pol
Battery Charge Voltage
26V
Charge Current
10A
IC Case / Package
VQFN
No. of Series Cells
4
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Input Voltage
28V
Charge Current Max
10A
Battery IC Case Style
VQFN
No. of Pins
16Pins
No. of Cells
4Cells
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability