You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV10963DSNR

Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

DRV10963DSNR - Motor Driver/Controller, Three Phase DC Brushless, 2.1V to 5.5V supply, 500 mA/3 Outputs, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV10963DSNR
Newark Part No.:
87W7769
Technical Datasheet:
DRV10963DSNR   Datasheet
See all Technical Docs

Product Overview

The DRV10963DSNR is a 5V 3-phase sinusoidal sensorless BLDC Motor Driver with integrated power MOSFETs. It is specifically designed for high efficiency, low noise and low external component count motor drive applications. The proprietary sensor-less window-less 180° sinusoidal control scheme offers ultra-quiet motor drive performance. The DRV10963DSNR contains an intelligent lock detect function, combined with other internal protection circuits to ensure safe operation.
  • Proprietary sensor-less window-less
  • 180° Sinusoidal control scheme
  • Low quiescent current 15µA (typical) at sleep mode
  • Total driver H + L RDSON less than 1.5Ω
  • Current limit and short-circuit current protection
  • Lock detection
  • Anti voltage surge (AVS)
  • UVLO
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Signal Processing, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase DC Brushless

:
3Outputs

:
500mA

:
-

:
SON

:
10Pins

:
2.1V

:
5.5V

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

939 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.106

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.98
$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.77
$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.29
$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.08
$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.839
$0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange