You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV11873PWPR

Motor Driver/Controller, Three Phase DC Brushless, 5V to 16V supply, 1.5 A/1 Output, HTSSOP-16

DRV11873PWPR - Motor Driver/Controller, Three Phase DC Brushless, 5V to 16V supply, 1.5 A/1 Output, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV11873PWPR
Newark Part No.:
68W6337

Product Overview

The DRV11873PWPR is a 12V 3-phase sensorless BLDC Motor Controller with integrated power MOSFETs with drive current capability up to 1.5-A continuous and 2-A peak. It is specifically designed for fan motor drive applications with low noise and low external component count. It has built-in over-current protection with no external current sense resistor needed. The synchronous rectification mode of operation achieves increased efficiency for motor driver applications. DRV11873PWPR outputs FG and RD to indicate motor status with open-drain output. A 150° sensorless BEMF control scheme is implemented for a three-phase motor.
  • Six integrated MOSFETs with 1.5A continuous output current
  • Total driver H + L RDSON 450mΩ
  • Sensorless proprietary BMEF control scheme
  • 150° Commutation
  • Synchronous rectification PWM operation
  • FG and RD open-drain output
  • 5V LDO for external use up to 20mA
  • 7 to 100kHz PWMIN Input
  • Over-current protection with adjustable limit
  • Through External Resistor
  • Lock detection
  • Voltage Surge Protection
  • UVLO
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Signal Processing, Motor Drive & Control

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase DC Brushless

:
1Outputs

:
1.5A

:
-

:
HTSSOP

:
16Pins

:
5V

:
16V

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1,640 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.85
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.42
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.26
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.10
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.94
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.70
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.66
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.31
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange