You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRV201AYMBRB
Motor Driver/Controller, Voice Coil, 2.5V to 4.8V supply, 102.3 mA/1 Output, WCSP-6
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV201AYMBRB
- Newark Part No.:
- 19X9930
- Technical Datasheet:
- DRV201AYMBRB Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voice Coil
- :
- 1Outputs
- :
- 102.3mA
- :
- -
- :
- WCSP
- :
- 6Pins
- :
- 2.5V
- :
- 4.8V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,276 In stock
Same day shipping
More stock available week commencing 26/06/23Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.17 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.