You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8884EVM

Evaluation Board, Stepper Motor Control, DRV8884

DRV8884EVM - Evaluation Board, Stepper Motor Control, DRV8884

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8884EVM
Newark Part No.:
92Y1763

Product Overview

The DRV8884EVM is a 1A stepper motor driver with integrated sense resistor evaluation module. The DRV8884 customer EVM is a platform revolving around the DRV8884, a medium voltage dual Hbridge driver and highly configurable power stage. This device has been optimized to drive a single bipolar stepper with up to 16 degrees of internally generated microstepping. The EVM includes the DRV8885 to control a stepper motor, a MSP430F2617 to control the DRV8884 inputs and a USB to UART to communicate between the GUI and the MSP430F2617. The EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows for serial communications from a PC computer where a Microsoft Windows application is used to schedule serial commands. These commands can be used to control each signal of the device and drive the stepper motor by issuing the step commands at the desired rate.
  • Integrated current sense to minimize cost and power
  • 8V to 37V operating supply voltage range
  • Multiple decay modes
  • Adjustable current regulation
  • User friendly GUI via MSP430 and USB interface

Applications

Motor Drive & Control, Consumer Electronics

Contents

DRV8884 evaluation board, USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper Motor

:
Texas Instruments

:
Motor Control

:
DRV8884

:
Eval Board DRV8884, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$29.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $74.93
$29.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange