You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5140RWGEVM - 

Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

LM5140RWGEVM - Evaluation Board for 2.2MHz Dual Output Synchronous Buck Controller

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5140RWGEVM
Newark Part No.:
82Y0962

Product Overview

The LM5140RWGEVM is an evaluation module for LM5140-Q1 wide Vin dual synchronous buck controller. The LM5140-Q1 is a dual synchronous buck controller intended for high voltage wide VIN step down converter applications. This IC is qualified to AEC-Q100 grade 1 (-40°C to 125°C operating junction temperature). This wide Vin, dual 2.2MHz low Iq synchronous buck controller evaluation board provides a fully functional buck power supply, employing peak current mode control. The evaluation board provides two independent outputs (3.3V at 6A and 5V at 5A). The nominal input voltage range is 8V to 18V with an extended operating range of 3.8V to 42V. The LM5140EVM evaluation module helps designers evaluate the operation and performance of LM5140-Q1 synchronous buck controller. The device offers configurability and can be set up to switch at 440KHz or 2.2MHz.
  • 2.2MHz operation to avoid the automotive AM band
  • Full load efficiency of 83.5%
  • Shutdown mode current of 9μA
  • Low standby current of 35µA one channel enabled, no-load
  • VOUT1 fixed 3.3V, 5V or adjustable from 1.5V to 15V
  • VOUT2 fixed 5V, 8V and adjustable from 1.5V to 15V
  • Outputs can be synchronized to an external clock
  • SYNC output, EN1 enables output 1 and EN2 enables output 2
  • Diode emulation or forced pulse width modulation (FPWM)
  • Gate drive with slew rate control for reduced EMI

Applications

Power Management

Product Information


:
Texas Instruments

:
LM5140-Q1

:
Power Management

:
Synchronous Buck Controller

:
Eval Board LM5140-Q1

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$57.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $159.59
$57.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $155.84
$57.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.