Print Page
Image is for illustrative purposes only. Please refer to product description.
373 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $8.320 |
| 25+ | $7.900 |
| 50+ | $7.550 |
| 100+ | $7.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA380AIDGKT
Newark Part No.32AH6725
No. of Channels1Channels
Supply Voltage5.5V
Gain Bandwidth90MHz
Gain Bandwidth Product90MHz
Slew Rate Typ80V/µs
Input Current Min7.5mA
Input Current Max9.5mA
Differential Output Voltage400mV
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
IC Case / PackageMSOP
No. of Pins8Pins
Amplifier TypeTransimpedance
Output Resistance40ohm
Rail to Rail-
Input Offset Voltage4µV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleMSOP
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth
90MHz
Slew Rate Typ
80V/µs
Input Current Max
9.5mA
Supply Voltage Range
2.7V to 5.5V
IC Case / Package
MSOP
Amplifier Type
Transimpedance
Rail to Rail
-
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
MSOP
Supply Voltage
5.5V
Gain Bandwidth Product
90MHz
Input Current Min
7.5mA
Differential Output Voltage
400mV
Supply Voltage Range
2.7V to 5.5V
No. of Pins
8Pins
Output Resistance
40ohm
Input Offset Voltage
4µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability