Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPA846IDBVT
Newark Part No.29AH7026
No. of Channels1Channels
Gain Bandwidth Product500MHz
Slew Rate Typ625V/µs
Supply Voltage Range10V to 12V
Supply Voltage Range10V to 12V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeVoltage Feedback
Rail to Rail-
Input Offset Voltage150µV
Input Bias Current-10µA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth500MHz
No. of Amplifiers1 Amplifier
Slew Rate625V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
625V/µs
Supply Voltage Range
10V to 12V
No. of Pins
5Pins
Rail to Rail
-
Input Bias Current
-10µA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Amplifier Case Style
SOT-23
Bandwidth
500MHz
Slew Rate
625V/µs
Gain Bandwidth Product
500MHz
Supply Voltage Range
10V to 12V
IC Case / Package
SOT-23
Amplifier Type
Voltage Feedback
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability