You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SN74CBTLV1G125DBVR - 

Bus Switch, 1 Channels, SPST, 25 ohm, SOT-23, 5 Pins

SN74CBTLV1G125DBVR - Bus Switch, 1 Channels, SPST, 25 ohm, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74CBTLV1G125DBVR
Newark Part No.:
76C2920

Product Overview

The SN74CBTLV1G125DBVR is a single FET Bus Switch features a single high-speed line switch. The switch is disabled when the OE\ input is high. This device is fully specified for partial-power-down applications using Ioff. The Ioff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Rail-to-rail switching on data I/O ports
  • 5Ω Switch connection between two ports
  • Ioff Supports partial-power-down mode operation
  • Green product and no Sb/Br

Applications

Communications & Networking

Product Information

:
1Channels
:
-
:
SPST
:
25ohm
:
SOT-23
:
5Pins
:
2.3V
:
3.6V
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

1,796 in stock for same day shipping
$1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.20
 
25+ $1.09
 
50+ $0.907
 
100+ $0.729
 
250+ $0.684
 
500+ $0.639
 
1000+ $0.594
 
2500+ $0.562