You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDS570LS31HDK - 

Development Board, Hercules MCU, USB XDS100V2 J-TAG Debug & SCI-PC Communication

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDS570LS31HDK
Newark Part No.:
11X3913

Product Information

:
Texas Instruments
:
16 / 32bit
:
TMS570LS31x
:
ARM
:
Cortex-R4F
:
TMS570LS3137
:
Dev Board TMS570LS3137, DVD with CCStudio v4.x IDE & Tools, A to Mini-B USB & Ethernet Cable, 5V PSU
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMDS570LS31HDK is a Development Kit is based on the IEC 61508 SIL 3 and ISO 26262 ASIL D certified TMS570LS3137 and is ideal for getting started on development with TMS570LS31x/21x series of the Hercules TMS570 microcontroller family. The board features RJ45 10/100 Ethernet, two CAN transceivers, an on board XDS100v2 JTAG emulator and access to all peripheral IO pins.
  • On-board SCI-to-PC serial communication
  • External high-speed emulation via JTAG
  • Access to signal pin test points
  • LEDs, temp sensor and light sensor
  • MIPI connector for 32-bit ETM trace

Applications

Test & Measurement, Industrial

Contents

Board, DC power supply, mini-B USB cable and an Ethernet cable.

Associated Products

Compare Selected

Related Searches

To order more than shown inventory, contact sales

Available in quantity shown

2 in stock for same day shipping
$272.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $272.51