You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMDSIACLEDCOMKIT

Lighting & Communications Kit, C2000 Piccolo MCU, AC LED, 1 Output, UCC28810

TMDSIACLEDCOMKIT - Lighting & Communications Kit, C2000 Piccolo MCU, AC LED, 1 Output, UCC28810

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMDSIACLEDCOMKIT
Newark Part No.:
82T4194
Technical Datasheet:
TMDSIACLEDCOMKIT   Datasheet
See all Technical Docs

Product Overview

The TMDSIACLEDCOMKIT is a C2000 Piccolo MCU AC LED Lighting & Communications Kit allows developers to get started with digital control in lighting and lighting communications. Featuring Piccolo MCU's digital control of the power supply, lighting, and communications, developer's can get jump started with intelligent lighting designs. The development board features up to 250W output supporting six LED strings and optional intelligent communications such as DALI, DMX512, and power line communications. The integrated power supply is full AC mains connected with Piccolo MCU control of an efficient Isolated Resonant LLC DC/DC power topology.
  • AC mains powered, full LED lighting power supply, approximately 90% efficient
  • Power factor correction (PFC) control via UCC28810D, greater than 0.99PF
  • Isolated resonant LLC DC/DC via Piccolo digital control
  • Remote connectivity via Piccolo, including DALI, DMX512, and power line communications
  • Piccolo enabled six channel independent and multi string dimming of up to 250W
  • C2000's modular control CARD concept, allowing developers to experiment with various C2000 MCUs

Applications

Power Management, LED Lighting, Lighting

Contents

AC LED Lighting & Communications Kit Baseboard, Piccolo TMS320F28027 control CARD (TMDSCNCD28027), 6 string LED Lighting Panel plus Diffusion Enclosure, DC power adapter, AC Power Cable (Multi-country compatible), USB cable, USB Flash Drive with example Graphical User Interface (GUI), Quick Start Guide, and controlSUITE installer, Example projects, software, further documentation, and app notes are available in controlSUITE.

Footnotes

PLC sold separately

Warnings

This equipment operates at high voltages and currents which can result in hazardous electrical shock

Product Information


:
Boost, Buck, Flyback, SEPIC

:
1Outputs

:
5A

:
400V

:
13V

:
18V

:
UCC28810

:
PWM

:
Dev Kit C2000, Piccolo TMS320F28027 Control Card, USB Cable

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

1 In stock

Available in quantity shown

To order more than shown inventory, contact sales

1 in stock for same day shipping
$1,094.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,094.43
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,068.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.