You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPS62510DRCR

DC-DC Switching Step Down Regulator, Adjustable, 1.8V-3.8Vin, 0.6V-3.8Vout, 1.5Aout, SON-10

TPS62510DRCR - DC-DC Switching Step Down Regulator, Adjustable, 1.8V-3.8Vin, 0.6V-3.8Vout, 1.5Aout, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62510DRCR
Newark Part No.:
99K4417

Product Overview

The TPS62510DRCR is a high-efficiency Step-down Converter targeted for operation from a 1.8 to 3.8V input voltage rail, ideally suited for 2-cell alkaline or NiMHd applications. It is also ideal as a point-of-load regulator running from a fixed 3.3, 2.5 or 1.8V input voltage rail. The converter operates in fixed frequency pulse width modulation (PWM) mode switching at 1.5MHz with the MODE pin high. Pulling the MODE pin low enables the high efficiency mode. In high efficiency mode, the device operates with a 1.5MHz fixed frequency PWM at nominal load current and automatically enters the power save mode at light load currents. For maximum system reliability, the converter features output voltage tracking using the OVT pin to allow sequencing and to allow for the output voltage to track an external voltage applied to this pin.
  • 1% output voltage accuracy in fixed frequency PWM mode
  • Power save mode operation for high efficiency over the entire load current range
  • Adjustable output voltage
  • Output voltage tracking (OVT) for reliable sequencing
  • Up to 96% high efficiency
  • 1% Output voltage accuracy in fixed frequency
  • 22µA Quiescent current
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Computers & Computer Peripherals, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
1.8V

:
3.8V

:
1Outputs

:
SON

:
10Pins

:
1.5A

:
600mV

:
3.8V

:
1.5MHz

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

983 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $2.49
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.12
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.91
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.69
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.48
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.44
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.14
$1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange