You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TS3A27518ERTWR

Analog Multiplexer, 1:2, 6 Circuits, 1.65 V to 3.6 V, WQFN-24

TS3A27518ERTWR - Analog Multiplexer, 1:2, 6 Circuits, 1.65 V to 3.6 V, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TS3A27518ERTWR
Newark Part No.:
58Y3923

Product Overview

The TS3A27518ERTWR is a 1:2 Multiplexer/Demultiplexer that can handle both digital and analog signals and can transmit signals up to VCC in either direction. The device has two control pins, each controlling three 1:2 muxes at the same time and an enable pin that put all outputs in high impedance mode. The control pins are compatible with 1.8V logic thresholds and are backward compatible with 2.5V and 3.3V logic thresholds. The device allows any SD, SDIO and multimedia card host controllers to expand out to multiple cards or peripherals because the SDIO interface consists of 6-bit, CMD, CLK and data [0:3] signals. The device has two control pins that give additional flexibility to the user. For example, the ability to mux two different audio-video signals in equipment such as an LCD television, an LCD monitor or a notebook docking station.
  • Isolation in power-down mode, VCC = 0
  • Low-capacitance switches, 21.5pF (typical)
  • Bandwidth up to 240MHz for high-speed rail-to-rail signal handling
  • Crosstalk and OFF isolation of -62dB
  • 1.8V Logic threshold compatibility for control inputs
  • 3.6V Tolerant control inputs
  • Latch-up performance exceeds 100mA Per JESD 78, Class II
  • ESD performance tested per JESD 22

Applications

Signal Processing, Communications & Networking, Imaging, Video & Vision, Audio

Product Information


:
1:2

:
6Circuits

:
9.6ohm

:
1.65V to 3.6V

:
WQFN

:
24Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TS3A27518ERTWR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

TEXAS INSTRUMENTS

ANALOGUE MULTIPLEXER, 6-CH, 1:2, WQFN-24

     

Each (Supplied on Cut Tape)

1+ $2.39   10+ $2.03   25+ $1.89   50+ $1.77   100+ $1.63   250+ $1.42   500+ $1.38   1000+ $1.10   More Pricing...

Restricted Item Add

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$2.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.