You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TSC2003IPWR

Resistive Touch Screen IC, I2C, Serial Interface, 12 bit Resolution, 2.7 V to 5.25 V, TSSOP-16

TEXAS INSTRUMENTS TSC2003IPWR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TSC2003IPWR
Newark Part No.:
22H1447

Product Overview

The TSC2003IPWR is a 4-wire resistive Touch Screen Controller features direct measurement of two batteries, two auxiliary analog inputs, temperature measurement and touch pressure measurement. The TSC2003 has an on-chip 2.5V reference that can be utilized for the auxiliary inputs, battery monitors and temperature-measurement modes. The reference can also be powered down when not used to conserve power. The internal reference will operate down to 2.7V supply voltage while monitoring the battery voltage from 0.5 to 6V.
  • On-chip temperature measurement
  • Touch-pressure measurement
  • Auto power down
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Communications & Networking, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, Serial

:
12bit

:
2.7V

:
5.25V

:
TSSOP

:
16Pins

:
Cut Tape

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

284 In stock

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 14/03/22

To order more than shown inventory, contact sales

Available in quantity shown

$6.87

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $5.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --