New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      UCC2804PW.

                      Current Mode PWM, 10V supply, 1V/1A out, 1 MHz, TSSOP-8

                      TEXAS INSTRUMENTS UCC2804PW.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCC2804PW.
                      Newark Part No.15AC5068
                      44 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoUCC2804PW.
                      Newark Part No.15AC5068
                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent
                      Supply Voltage Min-
                      Supply Voltage Max10V
                      IC Case / PackageTSSOP
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min-
                      Switching Frequency Max1MHz
                      Duty Cycle Min-
                      Duty Cycle Max50%
                      TopologyFlyback
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (14-Jun-2023)
                      Automotive Qualification Standard-
                      Controller IC Case StyleTSSOP
                      Frequency1MHz
                      Input Voltage-
                      Output Current1A
                      Output Voltage1V

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current

                      Supply Voltage Max

                      10V

                      No. of Pins

                      8Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      1MHz

                      Duty Cycle Max

                      50%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Automotive Qualification Standard

                      -

                      Frequency

                      1MHz

                      Output Current

                      1A

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      -

                      IC Case / Package

                      TSSOP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      -

                      Duty Cycle Min

                      -

                      Topology

                      Flyback

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Controller IC Case Style

                      TSSOP

                      Input Voltage

                      -

                      Output Voltage

                      1V

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.