You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TTN-GW-915

Network Gateway, The Things Network, LoRaWAN, IoT Development, US Only (915MHz)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TTN-GW-915
Newark Part No.:
05AC1807
Product Range
The Things Network
Technical Datasheet:
TTN-GW-915   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless Gateway

:
The Things Network Uno, The Things Network Node

:
The Things Network

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LoRaWAN base station enables devices such as sensors and embedded computers to connect to the internet. With an easy to connect process, you are creating the most substantial aspect of your IoT data network. Activate the gateway in just 5 minutes and create your own local network. Wiith the capacity to serve thousands of nodes, the gateway is the main building block of your connected network. This version operates at 915MHz for use in the US.
  • Fastest way to get started with LoRaWAN (Long Range WAN)
  • Set up your own LoRaWAN network in as little as 5 minutes
  • Connects easily to your WiFi or Ethernet connection
  • Wireless range of up to 10 km (6 miles)
  • Engage with a global community of IoT developers
  • Easy cloud integration with popular IoT platforms
  • Based on open source hardware and software standards
  • Devices can freely communicate over all gateways connected to The Things Network
  • XBEE slot for future connectivity protocols or homebrew add-ons.
  • Security through the https connection and embedded in the LoRaWAN protocol
  • Can serve thousands of nodes (depending on traffic)
  • Operates at 915MHz for use in the US (FCC Approved)

Applications

Communications & Networking, Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Portable Devices, Sensing & Instrumentation

Best Seller

156 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$528.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $528.22
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ $494.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange