You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

14RB-10

Ring Tongue Terminal, M5, #10, 14 AWG, Sta-Kon RB Series, Blue

14RB-10 - Ring Tongue Terminal, M5, #10, 14 AWG, Sta-Kon RB Series, Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
14RB-10
Newark Part No.:
65F706
Product Range
Sta-Kon RB Series
Technical Datasheet:
14RB-10   Datasheet
See all Technical Docs

Product Range Selector (Sta-Kon RB Series)

See all from this product range

Product Overview

The 14RB-10 is a Ring Terminal made of copper with electro tin plated finish and blue vinyl insulator. This terminal is self-insulated with a PVC insulation sleeve of extra length to give protection and relieve bending stress at wires flex point. Brazed seam barrel is serrated to obtain high pull-out value. It features complete line of installing tools engineered to match tool with terminal and vinyl insulated and also features bare Sta-Kon® terminal brazed seam wire barrels that can be crimped at any place on the barrel circumference and it can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire).
  • Serrated barrel increases grip on wire
  • Wire range identification on the tongue of each terminal
  • Constructed of electrolytic copper for high conductivity
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace

Contents

Ring terminal, Extra metal sleeve to grip insulation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M5

:
#10

:
14AWG

:
-

:
Sta-Kon RB Series

:
Blue

:
Vinyl

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

61 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$77.80

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $77.80
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $75.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $73.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange