You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C10-8-SK

Ring Tongue Terminal, M4, #8, 10 AWG, Sta-Kon C Series

C10-8-SK - Ring Tongue Terminal, M4, #8, 10 AWG, Sta-Kon C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C10-8-SK
Newark Part No.:
65F742
Product Range
Sta-Kon C Series
Technical Datasheet:
C10-8-SK   Datasheet
See all Technical Docs

Product Overview

The C10-8-SK is a non-insulated Ring Terminal made of copper with metallic electro tin plated finish for high conductivity. The Sta-Kon® terminal features complete line of installing tools engineered to match tool with terminal, brazed seam wire barrels that can be crimped at any place on the barrel circumference and the terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). It also features complete line of installing tools engineered to match tool with terminal and it also features brazed seam wire barrels that can be crimped at any place on the barrel circumference.
  • Serrated barrel increases grip on wire
  • UL94V-0 Flammability rating

Applications

Defence, Military & Aerospace

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M4

:
#8

:
10AWG

:
-

:
Sta-Kon C Series

:
-

:
Uninsulated

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

714 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$0.647

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.647
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $0.633
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.594
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange