You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RA1167

Fork / Spade Tongue Terminal, Sta-Kon RA Series, 22 AWG, 16 AWG, M3.5, #6

RA1167 - Fork / Spade Tongue Terminal, Sta-Kon RA Series, 22 AWG, 16 AWG, M3.5, #6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RA1167
Newark Part No.:
31F129
Product Range
Sta-Kon RA Series
Technical Datasheet:
RA1167   Datasheet
See all Technical Docs

Product Overview

The RA1167 is a Fork Terminal made of copper with electro tin plated finish and red vinyl insulator. This fork terminal has extra-long PVC insulation sleeve for protection and stress relief at wires flex point. Brazed seam barrel is serrated for high pull-out value. The Sta-Kon® terminal features crimp termination and accepts 22 to 16AWG wire range.
  • Insulation is color-coded
  • Flanged tongue
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sta-Kon RA Series

:
22AWG to 16AWG

:
-

:
M3.5

:
#6

:
Vinyl

:
Red

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$407.77

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $407.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $391.78
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $383.78
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $377.79
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange