You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RB14-10F

Fork / Spade Tongue Terminal, Sta-Kon RB Series, 18 AWG, 14 AWG, M5, #10

RB14-10F - Fork / Spade Tongue Terminal, Sta-Kon RB Series, 18 AWG, 14 AWG, M5, #10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RB14-10F
Newark Part No.:
65F733
Product Range
Sta-Kon RB Series
Technical Datasheet:
RB14-10F   Datasheet
See all Technical Docs

Product Overview

The Sta-Kon RB series self-insulated Ring Terminal with high dielectric-strength nylon sleeves. This ring terminal is recommended for temperature up to 105°C. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sta-Kon RB Series

:
18AWG to 14AWG

:
-

:
M5

:
#10

:
Nylon (Polyamide)

:
Blue

:
Copper

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Best Seller

3 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$110.58

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $110.58
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $108.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $101.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange