You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

RF4-14

Ring Tongue Terminal, M6, 1/4", 4 AWG, Sta-Kon RF Series, Yellow

RF4-14 - Ring Tongue Terminal, M6, 1/4", 4 AWG, Sta-Kon RF Series, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RF4-14
Newark Part No.:
23C8194
Product Range
Sta-Kon RF Series
Technical Datasheet:
RF4-14   Datasheet
See all Technical Docs

Product Range Selector (Sta-Kon RF Series)

See all from this product range

Product Overview

The RF4-14 is a Sta-Kon® RF series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. Insulated nylon ring terminal for wire range 4AWG, 1/4-inch stud size. Deep internal serrations and brazed or overlapping seams.
  • UL94V-2 Flammability rating
  • Selectively annealed long barrel design
  • 105°C Temperature rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
M6

:
1/4"

:
4AWG

:
-

:
Sta-Kon RF Series

:
Yellow

:
Nylon (Polyamide)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

75 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$6.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $6.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange