You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TBM45S - 

Crimp Tool, Hand, T & B 8-2AWG/10-6AWG C-Taps, Pigtails Lug & Splice Terminals

TBM45S - Crimp Tool, Hand, T & B 8-2AWG/10-6AWG C-Taps, Pigtails Lug & Splice Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TBM45S
Newark Part No.:
79R2107
Technical Datasheet:
TBM45S   Datasheet
See all Technical Docs

Product Overview

The TBM45S is a Manual Crimp Tool features comfort crimp ergonomic design. It also features Shure Stake® mechanism ensures a properly completed crimp each time, color-coded die wheel rotates into position for proper die nest adjustment and also installs up to green color-coded C-taps and MD2 series motor disconnects. Wide range of #8 to #2 for copper lugs and #10 to #6 for aluminum lugs.
  • Each die has die code embossing
  • Requires two crimps per connector

Applications

Maintenance & Repair

Product Information

:
Hand
:
T & B 8-2AWG/10-6AWG C-Taps, Pigtails Lug & Splice Terminals
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 In stock

17 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 13/05/19

$362.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $362.66
 
5+ $354.66
 
10+ $333.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.