You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

87642

3D Printer Filament, 2.85mm Dia, Natural, ABS, 212°F

87642 - 3D Printer Filament, 2.85mm Dia, Natural, ABS, 212°F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
87642
Newark Part No.:
33AC0261

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.85mm

:
Natural

:
ABS (Acrylonitrile Butadiene Styrene)

:
-

:
212°F

:
1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The 87642 from Toner Plastics is a natural colour 3mm ABS filament spool. An ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS a fully enclosed print bed is recommended.
  • 2.2LBS/1KG weight
  • Dimensions of 8" x 4" x 8"
  • Diameter: 2.88mm
  • Weight: 2.2LB / 1KG
Best Seller

13 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$9.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $43.21
$9.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange