You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

87675

3D Printer Filament, 2.85mm Dia, Silver, PLA, 150 to 180 °C

87675 - 3D Printer Filament, 2.85mm Dia, Silver, PLA, 150 to 180 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
87675
Newark Part No.:
33AC6818

Product Information


:
2.85mm

:
Silver

:
PLA (Polylactide)

:
150°C

:
180°C

:
1kg

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polylactide, also known as Polylactic Acid, is a biodegradable thermoplastic. Synthesized from organic sugars, PLA has become the most common material for 3D printing filaments due to its eco-friendliness and ease of use. PLA maintains several desirable properties for 3D printing such as a low melting temperature and glass transition temperature. As a result, PLA offers a high level of detail and exceptional print quality Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
  • Color: Silver
  • Dimensions: 8 x 4 x 8 in
  • Diameter: 2.88mm
  • Weight: 2.2LB / 1KG

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$42.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $42.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.