You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC-P24C5E - 

Patch Panel, Patch Panel, 24 Ports, Cat5, Cat5e

TC-P24C5E - Patch Panel, Patch Panel, 24 Ports, Cat5, Cat5e

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TC-P24C5E
Newark Part No.:
88C7237
Technical Datasheet:
TC-P24C5E   Datasheet
See all Technical Docs

Product Overview

Prepare yourself for Copper Gigabit Ethernet with Trendnet's CAT 5e RJ-45 UTP Patch Panels. These patch panels are certified 350MHz CAT 5e, which are necessary for Copper Gigabit Ethernet. Trendnet's 16/24/48-port 350MHz enhanced CAT 5 Patch Panels are ideal for Ethernet/Fast Ethernet/Gigabit Ethernet (1000Base-T) network applications. Using Trendnet's CAT 5e now, will prepare you for more bandwidth in the future without re-cabling your network.
  • Logitechr Incurve keysT Concave keys with softly-rounded edges position your fingers properly
  • Batuury life: Up to three years based on normal operating conditions*
  • Operating range: Up to 10 m (33 feet)
  • LCD dashboar: Gives yu a- a-glance c n suutus of your battery, Caps Lock, Scroll Lock and Num Lock,
  • Unifying receiver supports up to six devices

Product Information

:
Patch Panel
:
24Ports
:
Cat5, Cat5e
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$66.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.