You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TE100-S8

Switch, 8 Ports, Fast Ethernet, Desktop, RJ45 x 8, 10Mbps, 100Mbps

TE100-S8 - Switch, 8 Ports, Fast Ethernet, Desktop, RJ45 x 8, 10Mbps, 100Mbps
TE100-S8 - Switch, 8 Ports, Fast Ethernet, Desktop, RJ45 x 8, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TE100-S8
Newark Part No.:
88C7276
Technical Datasheet:
TE100-S8   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
-

:
Fast Ethernet

:
Desktop

:
RJ45 x 8

:
10Mbps, 100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

TE100-S8 is an Auto-MDIX switch designed specifically to boost network performance by eliminating network congestions and unnecessary network traffics. Each port on the Switch provides dedicated bandwidth and can negotiate between 10/100Mbps network speeds and half/full duplex modes. Plug-N-Play provides cost-effective and high performance solutions.
  • Compliant with IEEE 802.3 10Base-T, IEEE 802.3µ 100Base-TX standard
  • 16 UTP
  • Store and forward packet switching
  • Half- and full-duplex operation for each port
  • 802.3 flow control for full duplex connection, back pressure flow control for half-duplex connection
  • Auto-learning of network configuration
  • Built-in 8K entries per device for Filtering Address Table
  • 512Kb per device RAM buffer
  • MDI-II uplink port (shared with port 1) for easy expansion
  • Broadcast storm protection

Contents

TE100-S8, Quick installation guide, Power adapter (5V, 1A).

1 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange