You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TFC-110MST - 

Switch, 2 Ports, Ethernet, Wall, Base-TX, Base-FX, 10Mbps, 100Mbps

TFC-110MST - Switch, 2 Ports, Ethernet, Wall, Base-TX, Base-FX, 10Mbps, 100Mbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TFC-110MST
Newark Part No.:
81H0319

Product Information

:
2Ports
:
-
:
Ethernet
:
Wall
:
Base-TX, Base-FX
:
10Mbps, 100Mbps
:
VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TRENDnet's TFC-110 series Fiber Media Converter transforms 10/100Base-TX UTP/STP media to 100Base-FX media and vice versa. The 10/100Base-TX port auto-sense 10 or 100Mbps connection speed, auto-negotiates half-/full-duplex mode, and auto-selects MDI-X / MDI-II media type. The fiber connection can be multi-mode ST, MT-RJ, or single-mode ST connector and it has a slide-switch for selecting half- or full-duplex mode. This convertor will give your switch/hub the ability to interface with fiber connection over a distance up to 75km.
  • Compliant with IEEE 802.3 10Base-T and IEEE 802.3u 100Base-TX/100Base-FX standards
  • 100Mbps fiber port with multi-mode SC, MT-RJ or single-mode SC connector Status LED indicators for power, link
  • 5 year warranty

Related Searches

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

$66.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $66.49
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $66.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.