You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPE-S44 - 

Switch, 8 Ports, PoE Fast Ethernet, PoE x 4, Fast Ethernet x 5, 10Mbps, 100Mbps, 1Gbps

TPE-S44 - Switch, 8 Ports, PoE Fast Ethernet, PoE x 4, Fast Ethernet x 5, 10Mbps, 100Mbps, 1Gbps
TPE-S44 - Switch, 8 Ports, PoE Fast Ethernet, PoE x 4, Fast Ethernet x 5, 10Mbps, 100Mbps, 1Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TPE-S44
Newark Part No.:
74R2803
Technical Datasheet:
TPE-S44   Datasheet
See all Technical Docs

Product Information

:
8Ports
:
-
:
PoE Fast Ethernet
:
-
:
PoE x 4, Fast Ethernet x 5
:
10Mbps, 100Mbps, 1Gbps
:
VDC
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TPE-S44 8-Port Smart Switch integrates Power over Ethernet (PoE) and network management features into a cost effective and scalable solution. The TPE-S44 reduces equipment cost by delivering data and power over existing network cable infrastructure.
  • 5 x 10/100/1000Mbps Auto-Negotiation, Auto-MDIX Gigabit Ethernet ports
  • GREENnet technology reduces power o nsumptin whe:
  • Ethernetp r t uu not in use
  • Connected device is turned off
  • Connected device is in power-saving mode
  • Based on Ethernet cable length
  • Store-and-Forward switching architecture with non-blocking wire-speed performance
  • IEEE 802.3x Flow Control for full-duplex mode
  • Back pressure Flow Control for half-duplex mode
  • Integrated address look-up engine with 4K absolute MAC address table and 104KBytes RAM data buffering
  • Operates and maximizes packet filtering and forwarding rate
  • Jumbo Frame support up to 9216bytes
  • Sturdy metal housing
  • Diagnostic LEDs and Plug & Play
  • 3-year limited warranty

Related Searches

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/02/20

$79.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $79.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $77.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.