You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TPE-TG44G

Switch, 8 Ports, Gigabit PoE Ethernet, RJ45 x 5, PoE x 4, 16Gbps

TPE-TG44G - Switch, 8 Ports, Gigabit PoE Ethernet, RJ45 x 5, PoE x 4, 16Gbps
TPE-TG44G - Switch, 8 Ports, Gigabit PoE Ethernet, RJ45 x 5, PoE x 4, 16Gbps
TPE-TG44G - Switch, 8 Ports, Gigabit PoE Ethernet, RJ45 x 5, PoE x 4, 16Gbps
TPE-TG44G - Switch, 8 Ports, Gigabit PoE Ethernet, RJ45 x 5, PoE x 4, 16Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRENDWARE TRENDWARE
Manufacturer Part No:
TPE-TG44G
Newark Part No.:
45W9468
Technical Datasheet:
TPE-TG44G   Datasheet
See all Technical Docs

Product Information


:
8Ports

:
-

:
Gigabit PoE Ethernet

:
-

:
RJ45 x 5, PoE x 4

:
16Gbps

:
VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TRENDnet's 8-Port Gigabit GREENnet PoE+ Switch, model TPE-TG44g, reduces equipment and installation costs by delivering data and power over existing Ethernet cables. This unmanaged switch offers four Gigabit PoE+ and four Gigabit non-PoE ports. The PoE+ standard supplies up to 30 watts of power per port for devices such as high power wireless access points, PTZ (Pan / Tilt / Zoom) internet cameras, and VoIP telephony systems. Auto sensing technology delivers 30 watts to 802.3at PoE+ devices (up to 2 devices), 15 watts to 802.3af PoE devices (up to 4 devices), and only data to non-PoE devices. GREENnet technology reduces energy consumption by up to 75% when the switch is not in use. Boost office efficiency and reduce network congestion with a total switching capacity of 16 Gbps. LED indicators display device status for efficient troubleshooting. This switch comes in a sturdy metal case and quickly adds PoE+, PoE, and non-PoE devices to your network.
  • Includes two TPL-406E adapters
  • Compliant with IEEE1901 and HomePlug AV standards
  • High speed networking over an existing electrical system

Alternatives for TPE-TG44G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $7.86   10+ $7.47   More Pricing...

Restricted Item Add

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 03/08/20

$137.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $137.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $132.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.