Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT106-3
Newark Part No.37B9055
Product RangeFIT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
100+ | $5.670 |
250+ | $5.400 |
500+ | $5.000 |
1000+ | $4.800 |
Price for:Each
Minimum: 100
Multiple: 100
$567.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoFIT106-3
Newark Part No.37B9055
Product RangeFIT Series
Technical Datasheet
Product RangeFIT Series
Inductance154µH
RMS Current (Irms)5.7A
DC Resistance Max0.074ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
FIT Series
RMS Current (Irms)
5.7A
Inductance Tolerance
± 10%
Inductance
154µH
DC Resistance Max
0.074ohm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate