You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

N-1X - 

Auto Transformer, 115 V, 50 VA, 435 mA

N-1X - Auto Transformer, 115 V, 50 VA, 435 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
N-1X
Newark Part No.:
78K8606
Technical Datasheet:
N-1X   Datasheet
See all Technical Docs

Product Information

:
115V
:
50VA
:
435mA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The N-1X is a 50VA Power Autotransformer with single winding in which the primary coil is a fraction of the entire winding for voltage step-up or the secondary coil is a fraction of the entire winding for voltage step-down. In ordinary double wound power transformers, the primary and secondary are isolated and all the power is transferred by induction. In this autotransformer, part of the power is transferred conductively through the windings. Triad autotransformer comes in case type-IX configuration with 50VA output.
  • Hi-pot tested at 1500Vrms
  • 50/60Hz Rated frequency

Applications

Power Management

Alternatives for N-1X

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
170
170
     

Each

1+ $46.09   5+ $43.22   10+ $42.55   More Pricing...

Restricted Item Add
     
Restricted Item

Related Searches

25 In stock

25 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 16/03/20

$17.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.45
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $16.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $13.62
Promotional price
Contract Price
Web only price
Web only contract price