You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMC2041-LA
Motor Driver/Controller, Stepper, 4.75V to 26V, 800mA/2 Outputs, SPI/Single Wire Interface, QFN-48
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMC2041-LA
- Newark Part No.:
- 46AC2012
- Technical Datasheet:
- TMC2041-LA Datasheet
Alternatives for TMC2041-LA
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Stepper
- :
- 2Outputs
- :
- 800mA
- :
- -
- :
- QFN
- :
- 48Pins
- :
- 4.75V
- :
- 26V
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (7)
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price |
---|---|---|
1+ | $16.24 | |
10+ | $13.99 | |
25+ | $13.20 | |
50+ | $12.39 | |
100+ | $11.60 | |
250+ | $10.58 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.