You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TMC8461-BA

Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 144 Pins

TRINAMIC / ANALOG DEVICES TMC8461-BA
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMC8461-BA
Newark Part No.:
58AC4312
Technical Datasheet:
TMC8461-BA   Datasheet
See all Technical Docs

Product Overview

EtherCAT® controller optimized for real time. It comprises all blocks required for an EtherCAT including two switch regulator power supplies and 24V capable high voltage I/Os for industrial environments. Timer, watchdog, PWM and SPI/IIC units allow for enhanced capabilities either in device emulation mode or in combination with an external CPU.
  • 2 MII interfaces for external Ethernet PHY
  • SPI process data interface (PDI)
  • IO block with 24 multi-function I/Os
  • Internal 3.3V plus free 5V-24V switch regulator
  • 8 high voltage I/Os (up to 35V, 100mA)
  • Multifunction block comprises watchdog, 4 PWM outputs and step/dir generator
  • Direct EtherCAT access to external ADCs, stepper motor controllers
  • EtherCAT-P compatible voltage range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps


:
4.75V

:
34V

:
BGA

:
144Pins

:
I2C, SPI

:
-40°C

:
125°C



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$24.44

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --