You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TMCC160-LC-COE
Motor Driver/Controller, Three Phase BLDC/PMSM Gate Driver, 28VDC Supply, 24V/1A/1 Output, LGA-51
- Manufacturer:
- TRINAMIC / ANALOG DEVICES TRINAMIC / ANALOG DEVICES
- Manufacturer Part No:
- TMCC160-LC-COE
- Newark Part No.:
- 47AC9720
- Technical Datasheet:
- TMCC160-LC-COE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BLDC, PMSM
- :
- 1Outputs
- :
- 1A
- :
- 24V
- :
- LGA
- :
- 51Pins
- :
- -
- :
- 28V
- :
- -20°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (8)
9 In stock
Same day shipping
More stock available week commencing 08/07/24Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $46.79 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.